Arrow Electronic Components Online
744410010|MOLEX|limage
744410010|MOLEX|simage
Connector Telephone and Telecom

74441-0010

Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port SFP+ T/R

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SFP+
  • Gender
    RCP
  • Number of Terminals
    20
  • Number of Contacts
    20
  • Number of Ports
    1
  • Number of Loaded Positions
    20
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    200
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    No
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Style
    Single
  • Product Weight (g)
    0.69
  • Product Length (mm)
    11
  • Product Height (mm)
    5.37
  • Tradename
    SFP+
  • Spring Option
    No
  • Tab Direction
    Up
  • Distance Between Begs (mm)
    11.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources