Arrow Electronic Components Online
743551041LF|FCI|simage
743551041LF|FCI|limage
Connector Telephone and Telecom

74355-1041LF

2x4 Shielded PCB Receptacle, Low Profile Right Angle, Key 1, 3.3mm (0.13inch) Solder tail, Black

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    8
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    3/Contact
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Copper Alloy
  • Minimum Operating Temperature (°C)
    -40
  • Shielding
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Weight (g)
    8.3
Order Quantity

Documentation and Resources

Datasheets
Design resources