Common Mode Chokes - CMCs
7412-RC
Common Mode Chokes Dual 10000uH 1kHz 0.8A 0.5Ohm DCR Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Signal Line/Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
10000u(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
0.5
Maximum Voltage Rating
250VAC
Withstand Voltage
3.75kVrms
Mounting
Through Hole
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
19
Maximum Product Depth (mm)
17
Maximum Product Height (mm)
21

