Arrow Electronic Components Online
7412001000200|CNCTECH|simage
7412001000200|CNCTECH|limage
Cable Assembly Audio/Video

741-20010-00200

Cable Assembly UL 20276 2m HDMI to DVI-D 19 to 19 POS M-M 30AWG

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    2
  • Cable Type
    UL 20276
  • Wire Size (AWG)
    30
  • Connector Type A
    HDMI
  • Connector Type B
    DVI-D
  • Gender
    M-M
  • Number of Contacts
    19 to 19
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources