Connector Audio and Video
740
Conn Miniature Phone Plug PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Miniature Phone Plug
Gender
PL
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Housing Color
Black
Product Diameter (mm)
9.53
Product Length (mm)
40.88
Mounting
Cable Mount
Housing Material
Plastic

