Arrow Electronic Components Online
7408RC|BOURNS|limage
7408RC|BOURNS|simage
Common Mode Chokes - CMCs

7408-RC

Common Mode Chokes Dual 5000uH 1kHz 1.1A 0.28Ohm DCR Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line/Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    5000u(Min)
  • Test Frequency (Hz)
    1k
  • Maximum DC Current (A)
    1.1
  • Maximum DC Resistance (Ohm)
    0.28
  • Maximum Voltage Rating
    250VAC
  • Withstand Voltage
    3.75kVrms
  • Mounting
    Through Hole
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Maximum Product Length (mm)
    19
  • Maximum Product Depth (mm)
    17
  • Maximum Product Height (mm)
    21

Documentation and Resources

Datasheets
Design resources