Switch Rocker
7401J11ZQE22
Switch Rocker ON None ON 4PDT Solder Lug Rocker 5A 250VAC 28VDC Medical Bulk
C&KProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Pole Throw Configuration
4PDT
Switch Configuration
ON None ON
Actuator Style
Rocker
Maximum Current Rating (A)
5@120VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
17.65
Number of Rows
4
Row Spacing (mm)
4.83
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
12
Terminal Length (mm)
3.94
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Color
Black
Housing Material
Stainless Steel
Bezel Color
Black
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Body Length (mm)
24
Body Depth (mm)
21.59
Product Length (mm)
24
Product Depth (mm)
21.59
Actuator Depth (mm)
9.86
Actuator Height (mm)
2.9
We don't have prices now, please check later.
Order Quantity

