Arrow Electronic Components Online
740331370|CONEC|simage
740331370|CONEC|limage
Connector Accessories

740-331370

Connector Accessories Bolt Straight Nickel

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Bolt
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Plating
    Nickel
  • Product Length (mm)
    13
Order Quantity

Documentation and Resources

Datasheets
Design resources