Capacitor Film
73PI1680SE00J
Cap Film 0.0068uF 630V PP 5% Radial Plastic Rectangular Can 15mm 105°C Bulk
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND-Unconfirmed
Automotive
No
PPAP
No
Type
EMI Suppression
Capacitance Value
0.0068uF
Tolerance
5%
Voltage
630VDC|300VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Wire Form
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Lead Diameter (mm)
0.8
Lead Length (mm)
4

