Arrow Electronic Components Online
73JA20K|HONEYWEL|simage
73JA20K|HONEYWEL|limage
Resistor Trimmers, Potentiometers and Rheostats

73JA20K

Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Potentiometer
  • Resistance Value (Ohm)
    20K
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    500
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Linear or Logarithmic
    Lin
  • Termination Style
    Solder Lug
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    6.35
  • Number of Turns (Turns)
    10(Mech)
  • Number of Elements
    1
  • Mechanical Rotation (°)
    3600
  • Mechanical Rotational Life (Cycles)
    50000
  • Number of Mechanical Turns (Turns)
    10
  • Product Length (mm)
    34.93
  • Product Depth (mm)
    22.23
  • Product Height (mm)
    26.99
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources