Resistor Trimmers, Potentiometers and Rheostats
73JA100
Res Wirewound POT 100 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.31.00.00
Automotive
No
PPAP
No
Type
Potentiometer
Resistance Value (Ohm)
100
Tolerance
5%
Maximum Voltage Rating (V)
500
Power Rating (W)
2
Technology
Wirewound
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Linear or Logarithmic
Lin
Termination Style
Solder Lug
Positions of Adjustment
Side
Shaft Diameter (mm)
6.35
Number of Turns (Turns)
10(Mech)
Number of Elements
1
Mechanical Rotation Angle (°)
3600
Mechanical Rotational Life (Cycles)
50000
Number of Mechanical Turns (Turns)
10
Product Length (mm)
39.67
Product Depth (mm)
22.23
Product Height (mm)
26.99
Mounting
Panel Mount
Order Quantity

