Arrow Electronic Components Online
737|ADAFRUIT|simage
737|ADAFRUIT|limage
Connector Terminal Blocks

737

Conn Barrier Strip 7 POS Screw Panel Mount

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    7
  • Number of Rows
    1
  • Number of Circuits
    7
  • Termination Method
    Screw
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources