Arrow Electronic Components Online
736506|WAGO|simage
736506|WAGO|limage
Connector Terminal Blocks

736-506

Conn Terminal Strip 12 POS 7.5mm Solder RA Thru-Hole 21A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Strip
  • Number of Contacts
    12
  • Terminal Pitch (mm)
    7.5
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    21
  • Maximum Voltage Rating
    630V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    43.6
  • Product Depth (mm)
    21
  • Product Height (mm)
    30.6
  • Housing Color
    Gray
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources