Connector Headers and PCB Receptacles
73547-105LF
Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Locator Mounting style
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
800VAC
Insulation Resistance (MOhm)
50000
Maximum Contact Resistance (mOhm)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
200
Packaging
Tube
Product Length (mm)
9.45
Product Depth (mm)
5.71
Product Height (mm)
9.25
Mounting
Surface Mount

