Arrow Electronic Components Online
73460000007|HARTING|simage
73460000007|HARTING|limage
Misc Products

73460000007

MICA CISS Complete IIoT Starter Kit

HARTING Technology Group
Datasheets 

Product Description

It’s easy to talk about integrating IIoT, but it’s another thing entirely to do it.  Many people don’t know where to start or what IIoT applications would benefit their operations the best.  That’s why HARTING developed these IIoT starter kits.  Each kit has everything needed for a basic application and is ideal for those starting with IIoT.  The HARTING MICA boasts a container-based open architecture so users can easily customize to their specific application well beyond what is included in the kits.

Benefits:

  • Everything is in one kit – so it’s low risk

  • Software and hardware compatibility is guaranteed

  • Only takes 10 minutes to set up

This kit contains everything needed for a basic condition monitoring application.  The kit comes with a sensor that can measure seven different parameters, including vibrations, acoustics, temperature, humidity and more.  The sensor is connected to the HARTING MICA, the edge-computing device that processes, computes and visualizes all the data coming from the sensor.  The HARTING MICA is pre-installed with software that includes an easy to use dashboard that shows you all of the sensor information.

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources