Arrow Electronic Components Online
734153593|MOLEX|simage
734153593|MOLEX|limage
Connector RF

73415-3593

Conn SMP 0Hz to 26.5GHz 50Ohm Solder ST Edge Mount PL Gold Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMP
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 26.5G
  • Impedance (Ohm)
    50
  • Polarity
    Reverse
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Weight (g)
    0.631
  • Product Length (mm)
    6.35
  • Product Height (mm)
    4.34
  • Mounting
    Edge Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources