Arrow Electronic Components Online
734150971|MOLEX|limage
734150971|MOLEX|simage
Connector RF

734150971

Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Weight (g)
    0.752
  • Product Diameter (mm)
    3.89
  • Product Length (mm)
    15.19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources