Arrow Electronic Components Online
734120032|MOLEX|simage
734120032|MOLEX|limage
Connector RF

73412-0032

Conn BNC Adapter 0Hz to 4GHz 75Ohm ST Panel Mount RCP/RCP Gold Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC Adapter
  • Gender
    RCP/RCP
  • Body Orientation
    Straight
  • Contact Gender
    SKT/SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    75
  • Polarity
    Standard
  • Packaging
    Bag
  • Product Length (mm)
    38.5
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources