Connector Terminal Blocks
734-338
Conn Terminal Block PL 8 POS 3.81mm Clamp ST Cable Mount 10A CAGE CLAMP® Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
8
Terminal Pitch (mm)
3.81
Number of Rows
1
Number of Circuits
8
Termination Method
Clamp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
7.6
Product Length (mm)
33.02
Product Depth (mm)
13.4
Product Height (mm)
22.3
Housing Color
Orange
Tradename
CAGE CLAMP®
Mounting
Cable Mount

