Arrow Electronic Components Online
734226|WAGO|simage
734226|WAGO|limage
Connector Accessories

734-226

Connector Accessories Strain Relief Plate Straight Polyamide 6/6 Orange Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Strain Relief Plate
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Material
    Polyamide 6/6
  • Color
    Orange

Documentation and Resources

Datasheets
Design resources