Connector Headers and PCB Receptacles
734-176
Conn Shrouded Header (4 Sides) HDR 16 POS 3.5mm Solder RA Side Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Length (mm)
58.4
Product Depth (mm)
10.3
Product Height (mm)
8.5
Tail Length (mm)
3.8
Mounting
Through Hole

