Connector Headers and PCB Receptacles
734-169
Conn Shrouded Header (4 Sides) HDR 9 POS 3.5mm Solder RA Side Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Polarization Type
Dual Slot
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
2.3
Product Length (mm)
33.9
Product Depth (mm)
10.3
Product Height (mm)
8.5
Mounting
Through Hole

