Connector Headers and PCB Receptacles
734-134
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Top Entry Thru-Hole Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Packaging
Box
Product Weight (g)
1
Product Length (mm)
16.4
Product Depth (mm)
8.5
Product Height (mm)
10.3
Tail Length (mm)
4.5
Mounting
Through Hole
Order Quantity

