Reduced Price
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
2.4mm
Gender
RCP
Termination Method
Compression
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Screw On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
165
Packaging
Tray
Product Weight (g)
2.285
Product Height (mm)
10.92
Mounting
Surface Mount

