Arrow Electronic Components Online
733334|WAGO|simage
733334|WAGO|limage
Connector Headers and PCB Receptacles

733-334

Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    150V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Box
  • Product Weight (g)
    0.6
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    7.8
  • Product Height (mm)
    8.9
  • Tail Length (mm)
    4.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources