Connector Terminal Blocks
733-102/037-000/032-000
Conn PC Terminal Block RCP 2 POS 2.5mm Spring Clamp ST Cable Mount 4A Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
2.5
Number of Rows
1
Number of Circuits
2
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating
150V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Length (mm)
16.8
Product Depth (mm)
17.1
Product Height (mm)
11.8
Housing Color
Light Gray
Mounting
Cable Mount

