Arrow Electronic Components Online
7327|VCC|simage
7327|VCC|limage
Lamps

7327

T-1 3/4 Bi-Pin Clear Incandescent Lamp

VCC (Visual Communications Company, LLC)
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8539.29.30.60
  • Automotive
    No
  • PPAP
    No
  • Lamp Type
    Incandescent Lamp
  • Lamp Size
    T-1 3/4
  • Lead/Base Style
    Bi-Pin
  • Color
    Clear
  • Maximum Voltage Rating
    28V
  • Current Rating (A)
    0.04
  • Mean Spherical Candle Power (MSCP)
    0.3
Order Quantity

Documentation and Resources

Datasheets
Design resources