Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
TNC
Gender
RCP
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Packaging
Bag
Product Diameter (mm)
17.48
Product Length (mm)
32.9
Mounting
Panel Mount

