Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Lug Terminal
Termination Method
Solder
Stud Size (mm)
4.34
Plating
Tin
Insulation
Non-Insulated
Product Length (mm)
20.87
Product Depth (mm)
7.92
Mounting
Cable Mount

