Arrow Electronic Components Online
731385033|MOLEX|limage
731385033|MOLEX|simage
Connector RF

731385033

Conn BNC 50Ohm Solder RA Thru-Hole RCP Gold Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Packaging
    Bag
  • Product Weight (g)
    22.183
  • Product Length (mm)
    35.43
  • Product Depth (mm)
    14.66
  • Product Height (mm)
    15.59
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources