Arrow Electronic Components Online
73101000034|HARTING|limage
73101000034|HARTING|originalImage
Connector Other

73101000034

Conn Module PL/RCP RA

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.80.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Module
  • Gender
    PL/RCP
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    112.99
  • Product Height (mm)
    104.9

Documentation and Resources

Datasheets
Design resources