Arrow Electronic Components Online
73101000001|HARTING|simage
73101000001|HARTING|limage
Connector Other

73101000001

Conn Module F/M RA

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.69.40.30
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Module
  • Gender
    F/M
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    81
  • Product Height (mm)
    127.05

Documentation and Resources

Datasheets
Design resources