Arrow Electronic Components Online
731000131|MOLEX|simage
731000131|MOLEX|originalImage
Connector RF

73100-0131

Conn BNC 0Hz to 2GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 2G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Product Weight (g)
    9.865
  • Product Length (mm)
    35.18
  • Product Depth (mm)
    14.76
  • Product Height (mm)
    13.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources