Arrow Electronic Components Online
731000114|MOLEX|simage
731000114|MOLEX|limage
Top Purchased
Connector RF

73100-0114

Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold SMA Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 18G
  • Impedance (Ohm)
    50
  • Polarity
    Standard
  • Packaging
    Tray
  • Product Weight (g)
    2.453
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    14.8
  • Product Height (mm)
    9.57
  • Tradename
    SMA
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources