Arrow Electronic Components Online
731632|WAGO|simage
731632|WAGO|limage
Connector Terminal Blocks

731-632

Conn PC Terminal Block M 2 POS 7.62mm Spring Clamp ST Cable Mount 15A Box

WAGO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Gender
    M
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    7.62
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Spring Clamp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    300V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    3.8
  • Product Length (mm)
    15.9
  • Product Depth (mm)
    27.5
  • Product Height (mm)
    14.3
  • Housing Color
    Orange
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources