Connector Terminal Blocks
731-605
Conn PC Terminal Block M 5 POS 7.5mm Spring Clamp ST Cable Mount 15A Box
WAGOProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
M
Number of Contacts
5
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
5
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Product Weight (g)
9.3
Product Length (mm)
38.2
Product Depth (mm)
27.5
Product Height (mm)
14.3
Housing Color
Gray
Mounting
Cable Mount

