Arrow Electronic Components Online
Test Clips, Leads and Probes - End Connectors

73099-0

Conn 4mm Safety Banana Jack RCP 1 POS Solder RA Thru-Hole 1 Port

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    4mm Safety Banana Jack
  • Gender
    RCP
  • Body Orientation
    Right Angle
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    1000V
  • Mounting
    Through Hole
  • Termination Method
    Solder
  • Product Length (mm)
    12
  • Product Depth (mm)
    33
  • Product Height (mm)
    11.5

Documentation and Resources

Datasheets
Design resources