Arrow Electronic Components Online
730880|POMONA|simage
730880|POMONA|limage
Connector Terminals

73088-0

Jack Terminal Brass Black SKT 48.69mm Nickel

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Jack Terminal
  • Gender
    SKT
  • Body Orientation
    Straight
  • Plating
    Nickel
  • Maximum Current Rating (A)
    20
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    80
  • Insulation
    Polypropylene
  • Product Length (mm)
    48.69
  • Product Depth (mm)
    9.52
  • Color
    Black

Documentation and Resources

Datasheets
Design resources