Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Test And Measurement
/
TestandMeasurement_Accessories
/
TestandMeasurement_Accessories_TestandMeasurementAccessories
/
73087-12-2 - Pomona Electronics
Test and Measurement Accessories
73087-12-2
Test Lead Accessory
Pomona Electronics
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Test Lead
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Dimensions (mm)
309.83
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model