Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Jack Terminal
Gender
F
Body Orientation
Straight
Plating
Nickel
Maximum Current Rating (A)
20
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Insulation
Polypropylene
Product Length (mm)
48.69
Product Depth (mm)
9.52
Color
Black

