Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-RCP
Connector Type A
MMCX
Connector Type B
SMA
Cable Length (m)
0.304
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Jacket Material
Fluorinated Ethylene Propylene
Connector Orientation
Straight to Straight
RG Type
RG-178B/U
Contact Plating
Gold
Contact Material
Phosphor Bronze/Beryllium Copper