Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
F-F
Connector Type A
SMB
Connector Type B
SMB
Conductor Material
Silver Plated Copper Clad Steel
Cable Length (m)
0.152
Maximum Outer Diameter (mm)
2.5
Impedance (Ohm)
50
Insulation DC Resistance
1000MOhm
Maximum Frequency (GHz)
3
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Jacket Material
Fluorinated Ethylene Propylene
Connector Orientation
Straight to Straight
Capacitance
29pF/ft
RG Type
RG-316/U
Contact Plating
Gold
Contact Material
Phosphor Bronze/Brass

