Connector Contact
7305-0-15-15-47-27-10-0
Contact SKT 47 Size Solder ST Thru-Hole Bulk
Mill-Max Mfg. CorpYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Bulk
Product Length (mm)
2.67
Product Depth (mm)
1.96
Product Height (mm)
1.96
Contact Size
47
Mounting
Through Hole
Family/Series
7305-0-15
ROHS Version
2011/65/EU, 2015/863
Order Quantity

