Arrow Electronic Components Online
73028#|POMONA|simage
73028#|POMONA|limage
Connector RF

73028#

Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    MMCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Voltage Rating
    170VAC
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Depth (mm)
    7
  • Product Height (mm)
    5.2
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources