Arrow Electronic Components Online
73014|POMONA|simage
73014|POMONA|limage
Connector RF

73014

Conn MCX 0Hz to 3GHz 50Ohm Crimp ST Cable Mount PL Gold

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Diameter (mm)
    6
  • Product Length (mm)
    19.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources