Arrow Electronic Components Online
7300005|QUALTEK|simage
7300005|QUALTEK|limage
Connector Accessories

730-00/05

Connector Accessories Retainer Clip Stainless Steel

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Retainer Clip Kit
  • Packaging
    Bulk
  • Product Length (mm)
    45.72
  • Product Depth (mm)
    16.2
  • Product Height (mm)
    35.32

Documentation and Resources

Datasheets
Design resources