AC to DC Power Supplies
73-936-0048
AC/DC Power Supply Single-OUT 48V 62.5A 3000W
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Automotive
Unknown
PPAP
Unknown
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
62.5
Output Power (W)
3000
Typical DC Input Voltage (V)
400
Line Regulation
48mV
Load Regulation
96mV
Input Frequency (Hz)
47 to 63
Efficiency (%)
93.5
Configurable
No
Power Indicator
No
Ripple and Noise
240mV
Medical
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mounting
Rack
Package Height
132.5
Package Width
482.6
Package Length
530.09

