PTC Resettable Fuses
72R110XMR
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72VDC 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3.1mm Ammo
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Maximum Voltage Rating
72VDC
Maximum Current Rating (A)
40
Hold Current (A)
1.1
Trip Current (A)
2.2
Minimum Initial Resistance (Ohm)
0.15
Maximum Post Trip Resistance (Ohm)
0.38
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
8.2@5.5A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
13 X 3.1
Wire Form
Inside Crimp Standoff
Lead Diameter (mm)
0.81
Product Diameter (mm)
13(Max)
Product Depth (mm)
3.1(Max)
Seated Plane Height (mm)
18.2(Max)
Mounting
Through Hole
Order Quantity

