Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
SMA Adapter
Gender
RCP/RCP
Body Orientation
Straight
Contact Gender
SKT/SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Maximum Voltage Rating
500VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
23.5
Product Depth (mm)
12.7
Product Height (mm)
12.7
Mounting
Flange Mount

