Arrow Electronic Components Online
72938|POMONA|simage
72938|POMONA|limage
Connector Other

72938

Conn BNC-Dual Banana Adapter F/F 1/2 POS ST

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    72938
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC-Dual Banana Adapter
  • Gender
    F/F
  • Number of Contacts
    1/2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    500V
  • Product Length (mm)
    71
  • Product Depth (mm)
    35
  • Product Height (mm)
    19

Documentation and Resources

Datasheets
Design resources